321345
ELMA
047-3000
BUSH, THREADED, 6MM
Diameter, spindle:6mm; Thread size:M10 x 0.75; Thread type:Metric;
352
1 každý
1+
€1.70
50+
€1.10
100+
€1.02
250+
€0.81
7077130
HUCO
103P09.2020.F
UNIVERSAL JOINT, 5X5, PK2
Diameter, bore max:5mm; Diameter, bore min:5mm; Diameter, external:11.1mm; Length:37.6mm; Length / Height, external:37.6mm; Pack Quantity:2; Speed, rotational:1000rpm; Thread type:M3; Torque:0.;
19
balík obsahující 2 kusů
1+
€15.13
5+
€13.56
10+
€12.76
25+
€12.20
more...
7077142
HUCO
103P13.2222.F
UNIVERSAL JOINT, 6X6
Diameter, bore max:6mm; Diameter, bore min:6mm; Diameter, external:14.3mm; Length:46.2mm; Length / Height, external:46.2mm; Pack Quantity:1; Speed, rotational:1000rpm; Thread type:M3; Torque:0.85N-m;
86
1 každý
1+
€8.32
5+
€7.47
10+
€7.02
25+
€6.72
more...
7077191
HUCO
103P16.3232.F
UNIVERSAL JOINT, 10X10
Diameter, bore max:10mm; Diameter, bore min:10mm; Diameter, external:17.5mm; Length:67.6mm; Length / Height, external:67.6mm; Pack Quantity:1; Speed, rotational:1000rpm; Thread type:M4; Torque:1.6;
3
1 každý
1+
€9.16
5+
€8.22
10+
€7.72
25+
€7.40
more...
3469554
UNBRANDED
109615619FAR
CLAMP ELEMENT, KEYLESS
Depth, max:44mm; Depth, min:38mm; Depth, overall:18mm; Diameter, bore max:19mm; Diameter, external:49mm; Diameter, outside max:27mm; Force, operating max:22kN; Pressure, max:120N/mm²; Thread size:;
Není skladem
1 každý
1+
€23.39
5+
€22.23
10+
€21.12
3469591
UNBRANDED
109615625FAR
CLAMP ELEMENT, KEYLESS
Depth, max:51mm; Depth, min:45mm; Depth, overall:25mm; Diameter, bore max:25mm; Diameter, external:56mm; Diameter, outside max:34mm; Force, operating max:22kN; Pressure, max:120N/mm²; Thread size:;
Krátká dodací lhůta
1 každý
1+
€26.91
5+
€25.54
10+
€24.28
3467612
HUCO
134P23.3535.FAR
UNIVERSAL JOINT, 12MM
Diameter, bore max:12mm; Diameter, external:23mm; Torque:210N-m;
5
1 každý
1+
€22.21
5+
€21.09
10+
€20.04
7071358
HUCO
207P18.2222.F
COUPLING, UNI-LAT, 6X6
Diameter, bore max:6mm; Diameter, bore min:6mm; Diameter, external:19.1mm; Length:19.1mm; Load, radial:19N; Size, coupling body:18; Speed, rotational:6000rpm; Torque:0.3N-m;
11
1 každý
1+
€15.60
10+
€14.90
20+
€14.00
50+
€13.23
7071371
HUCO
207P18.2424.F
COUPLING, UNI-LAT, 6.35X6.35
Diameter, bore max:6.35mm; Diameter, bore min:6.35mm; Diameter, external:19.1mm; Length:19.1mm; Load, radial:19N; Size, coupling body:18; Speed, rotational:6000rpm; Torque:0.3N-m;
22
1 každý
1+
€15.60
10+
€14.90
20+
€14.00
50+
€13.23
7071401
HUCO
207P27.3232.F
COUPLING, UNI-LAT, 10X10
Diameter, bore max:10mm; Diameter, bore min:10mm; Diameter, external:28mm; Length:25.4mm; Load, radial:31N; Size, coupling body:27; Speed, rotational:5000rpm; Torque:1.7N-m;
Není skladem
1 každý
1+
€16.98
10+
€15.60
20+
€14.62
50+
€13.79
3778277
PEPPERL+FUCHS
40621
COUPLING, 6X6
Diameter, bore max:6mm; Diameter, spindle:6mm;
9
1 každý
1+
€18.57
5+
€18.01
10+
€17.64
25+
€17.27
more...
3778265
PEPPERL+FUCHS
45018
COUPLING, 10X10
Diameter, bore max:10mm; Diameter, spindle:10mm; Speed, rotational:3000rpm;
26
1 každý
1+
€22.50
5+
€21.84
10+
€21.39
25+
€20.93
more...
3778307
PEPPERL+FUCHS
45021
COUPLING, 10X10
5
1 každý
1+
€54.39
5+
€52.77
10+
€51.68
25+
€50.57
more...
101601
UNBRANDED
4511
BALL DRIVE, EPICYCLIC
Diameter, external:27.8mm; Diameter, spindle:28.6mm; Length / Height, external:46.1mm;
345
1 každý
1+
€12.10
50+
€11.40
250+
€10.77
500+
€10.21
3778290
PEPPERL+FUCHS
53986
COUPLING, 6X10
12
1 každý
1+
€50.00
5+
€48.51
10+
€47.51
25+
€46.51
more...
1603033
OMRON INDUSTRIAL AUTOMATION
E69C06B
SHAFT COUPLING, FOR E6C SERIES
Depth, external:53mm; Length / Height, external:96mm; Temp, op. max:55°C; Temperature, min:-10°C; Width, external:96mm;
Ano
2
1 každý
1+
€13.53
5+
€12.85
10+
€12.18
651916
OMRON INDUSTRIAL AUTOMATION
E69C06B.
SHAFT COUPLING, FOR 474-540
Depth, external:53mm; Length / Height, external:96mm; Temp, op. max:55°C; Temperature, min:-10°C; Width, external:96mm; Available until stocks are exhausted Alternative available;
U není v nabídce
1 každý
N/A
Náhrada k dispozici
3471937
HUCO
046501012FAR
RIGID COUPLING STEEL
Diameter, bore max:12mm; Diameter, outside max:28mm; Width:45mm; Available until stocks are exhausted;
U není v nabídce
1 každý
N/A
7170774
FENNER
070ELEMENT
COUPLING JAW ELEMENT
Diameter, bore max:19mm; Diameter, external:35mm; Length:51mm; Length / Height, external:51mm; Size, coupling body:70; Speed, rotational:14000rpm; Temp, op. max; Available until stocks are exhausted;
5
Jen do vyčerpání zásob
1 každý
1+
€2.30
5+
€2.18
10+
€2.10
20+
€1.99
more...
7170804
FENNER
100ELEMENT
COUPLING JAW ELEMENT
Diameter, bore max:35mm; Diameter, external:65mm; Length:89mm; Length / Height, external:89mm; Size, coupling body:100; Speed, rotational:7000rpm; Temp, op. max; Available until stocks are exhausted;
1
Jen do vyčerpání zásob
1 každý
1+
€4.86
5+
€4.61
10+
€4.41
20+
€4.19
more...
3467673
HUCO
134P45.5252.FAR
UNIVERSAL JOINT 25MM
Diameter, external:45mm; Torque:1750N-m; Width:25mm; Available until stocks are exhausted;
U není v nabídce
1 každý
N/A
7243145
HUCO
364.0505.020
FEATHER KEY, 5 X 5 X 20 PK15
Depth, external:5mm; Length:20mm; Length / Height, external:20mm; Material:Steel; Pack Quantity:15; Standard:DIN 6885; Width, external:5mm; Available until stocks are exhausted;
U není v nabídce
balík obsahující 15 kusů
N/A
7243169
HUCO
364.0505.030
FEATHER KEY, 5 X 5 X 30 PK15
Depth, external:5mm; Length:30mm; Length / Height, external:30mm; Material:Steel; Pack Quantity:15; Standard:DIN 6885; Width, external:5mm; Available until stocks are exhausted;
3
Jen do vyčerpání zásob
balík obsahující 15 kusů
1+
€3.14
3+
€3.02
5+
€2.90
10+
€2.78
7170610
FENNER
HRC110F
COUPLING HRC TYPE F SIZE110
Bush number:1610; Diameter, bore max:42mm; Diameter, external:112mm; Flange Size:F; Size, coupling body:110; Available until stocks are exhausted;
8
Jen do vyčerpání zásob
1 každý