KEMET Logo

Ceramic Chip Capacitor Array

KEMET’s Ceramic Chip Capacitor Array in C0G dielectric is an advanced passive technology where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput.

  • −55°C to +125°C operating temperature range
  • Superior flex performance (up to 5 mm)
  • Saves both circuit board and inventory space
Ceramic Chip Capacitor Array

Product Description

This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips resulting in savings in inventory and pick/place machine positions. For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provides superior flex performance.

This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures. KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable. "The Electronics Industries Alliance (EIA) characterizes C0G dielectric as a Class I material.

Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from −55°C to +125°C. KEMET automotive grade array capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements

Ceramic Chip Capacitor Array

Benefits

  • −55°C to +125°C operating temperature range
  • Superior flex performance (up to 5 mm)
  • Saves both circuit board and inventory space
  • Reduces placement costs and increases throughput
  • Lead (Pb)-Free, RoHS and REACH compliant
  • EIA 0508 (2-element) and 0612 (4-element) case sizes
  • DC voltage ratings of 10 V, 16 V, 25 V, 50 V, 100 V, and 200 V
  • Capacitance offerings ranging from 10 pF to 2,200 pF

 

  • Available capacitance tolerances of ±5%, ±10%, and ±20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available upon request (5% Pb minimum)
  • Commercial and Automotive (AEC–Q200) grades available
Product Series
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
CA064C470J5GACTU
CA064C470J5GACTU - Pole Kondenzátorů, 47 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

2456286

KEMET - Pole Kondenzátorů, 47 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

CAP, ARRAY-4, 47PF, 50V, C0G, 0612; Capacitance:47pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operatin

7 760 Skladem

+ Ověřit skladové zásoby a termíny dodání

7 760 UK Objednávky do 19:00 (pro převíjené produkty 17:30) Po - Pá (mimo svátky)

Více zboží bude k dispozici začátkem týdne 16.7.18

Každý (Dodáváno na Stříhané Pásce)

Stříhaná páska
Možnosti balení
Navrhovaná alternativa pro: 2456286
2456286RL v balení Převíjení

10+ 7,653 Kč 100+ 4,982 Kč 500+ 4,289 Kč 1000+ 3,929 Kč 2000+ 3,57 Kč 4000+ 2,979 Kč 20000+ 2,928 Kč 40000+ 2,902 Kč Další ceny…

Přidat
Min: 10 Mult: 10
CA064C391J5GACTU
CA064C391J5GACTU - Pole Kondenzátorů, 390 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

2456303

KEMET - Pole Kondenzátorů, 390 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

CAP, ARRAY-4, 390PF, 50V, C0G, 0612; Capacitance:390pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

4 000 Skladem

+ Ověřit skladové zásoby a termíny dodání

4 000 UK Objednávky do 19:00 (pro převíjené produkty 17:30) Po - Pá (mimo svátky)

Více zboží bude k dispozici začátkem týdne 13.8.18

Každý (Dodáváno na Stříhané Pásce)

Stříhaná páska

10+ 8,757 Kč 100+ 5,701 Kč 500+ 4,879 Kč 1000+ 4,52 Kč 2000+ 4,083 Kč 4000+ 3,441 Kč 20000+ 3,338 Kč 40000+ 3,313 Kč Další ceny…

Přidat
Min: 10 Mult: 10
CA064C471J5GACTU
CA064C471J5GACTU - Pole Kondenzátorů, 470 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

2456293

KEMET - Pole Kondenzátorů, 470 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

CAP, ARRAY-4, 470PF, 50V, C0G, 0612; Capacitance:470pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

3 365 Skladem

+ Ověřit skladové zásoby a termíny dodání

3 365 UK Objednávky do 19:00 (pro převíjené produkty 17:30) Po - Pá (mimo svátky)

Více zboží bude k dispozici začátkem týdne 13.8.18

Každý (Dodáváno na Stříhané Pásce)

Stříhaná páska
Možnosti balení
Navrhovaná alternativa pro: 2456293
2456293RL v balení Převíjení

10+ 8,654 Kč 100+ 6,138 Kč 500+ 4,956 Kč 1000+ 4,468 Kč 2000+ 4,083 Kč 4000+ 3,441 Kč 20000+ 3,338 Kč 40000+ 3,287 Kč Další ceny…

Přidat
Min: 10 Mult: 10
CA064C181J5GACTU
CA064C181J5GACTU - Pole Kondenzátorů, 180 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

2456300

KEMET - Pole Kondenzátorů, 180 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

CAP, ARRAY-4, 180PF, 50V, C0G, 0612; Capacitance:180pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

3 210 Skladem

+ Ověřit skladové zásoby a termíny dodání

3 210 UK Objednávky do 19:00 (pro převíjené produkty 17:30) Po - Pá (mimo svátky)

Více zboží bude k dispozici začátkem týdne 13.8.18

Každý (Dodáváno na Stříhané Pásce)

Stříhaná páska
Možnosti balení
Navrhovaná alternativa pro: 2456300
2456300RL v balení Převíjení

10+ 8,654 Kč 100+ 5,65 Kč 500+ 4,828 Kč 1000+ 4,468 Kč 2000+ 4,032 Kč 4000+ 3,364 Kč 20000+ 3,313 Kč 40000+ 3,261 Kč Další ceny…

Přidat
Min: 10 Mult: 10
CA064C100J5GACTU
CA064C100J5GACTU - Pole Kondenzátorů, 10 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

2456290

KEMET - Pole Kondenzátorů, 10 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

CAP, ARRAY-4, 10PF, 50V, C0G, 0612; Capacitance:10pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operatin

1 500   Skladem  
+ Ověřit skladové zásoby a termíny dodání

120 Liege Objednávky do 19:00 (pro převíjené produkty 17:30) Po - Pá (mimo svátky)

1 380 UK Objednávky do 19:00 (pro převíjené produkty 17:30) Po - Pá (mimo svátky)

Více zboží bude k dispozici začátkem týdne 13.8.18

Každý (Dodáváno na Stříhané Pásce)

Stříhaná páska
Možnosti balení
Navrhovaná alternativa pro: 2456290
2456290RL v balení Převíjení

10+ 15,023 Kč 100+ 8,577 Kč 500+ 6,369 Kč 1000+ 5,573 Kč 2000+ 4,956 Kč 4000+ 4,109 Kč 20000+ 3,98 Kč Další ceny…

Přidat
Min: 10 Mult: 10
CA064C330J5GACTU
CA064C330J5GACTU - Pole Kondenzátorů, 33 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

2456292

KEMET - Pole Kondenzátorů, 33 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

CAP, ARRAY-4, 33PF, 50V, C0G, 0612; Capacitance:33pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operatin

688   Skladem  
+ Ověřit skladové zásoby a termíny dodání

30 Liege Objednávky do 19:00 (pro převíjené produkty 17:30) Po - Pá (mimo svátky)

658 UK Objednávky do 19:00 (pro převíjené produkty 17:30) Po - Pá (mimo svátky)

Více zboží bude k dispozici začátkem týdne 16.7.18

Každý (Dodáváno na Stříhané Pásce)

Stříhaná páska
Možnosti balení
Navrhovaná alternativa pro: 2456292
2456292RL v balení Převíjení

10+ 15,28 Kč 100+ 8,706 Kč 500+ 6,523 Kč 1000+ 5,701 Kč 2000+ 5,085 Kč 4000+ 4,109 Kč 20000+ 3,98 Kč Další ceny…

Přidat
Min: 10 Mult: 10
CA064C221J5GACTU
CA064C221J5GACTU - Pole Kondenzátorů, 220 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

2456294

KEMET - Pole Kondenzátorů, 220 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

CAP, ARRAY-4, 220PF, 50V, C0G, 0612; Capacitance:220pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

410   Skladem  
+ Ověřit skladové zásoby a termíny dodání

206 Liege Objednávky do 19:00 (pro převíjené produkty 17:30) Po - Pá (mimo svátky)

204 UK Objednávky do 19:00 (pro převíjené produkty 17:30) Po - Pá (mimo svátky)

Více zboží bude k dispozici začátkem týdne 13.8.18

Každý (Dodáváno na Stříhané Pásce)

Stříhaná páska

10+ 17,719 Kč 100+ 10,092 Kč 500+ 7,55 Kč 1000+ 6,60 Kč 2000+ 5,906 Kč 4000+ 4,776 Kč 20000+ 4,622 Kč Další ceny…

Přidat
Min: 10 Mult: 10
CA064C220J5GACTU
CA064C220J5GACTU - Pole Kondenzátorů, 22 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

2456291

KEMET - Pole Kondenzátorů, 22 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

CAP, ARRAY-4, 22PF, 50V, C0G, 0612; Capacitance:22pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operatin

310 Skladem

+ Ověřit skladové zásoby a termíny dodání

310 UK Objednávky do 19:00 (pro převíjené produkty 17:30) Po - Pá (mimo svátky)

Více zboží bude k dispozici začátkem týdne 13.8.18

Každý (Dodáváno na Stříhané Pásce)

Stříhaná páska
Možnosti balení
Navrhovaná alternativa pro: 2456291
2456291RL v balení Převíjení

10+ 15,023 Kč 100+ 8,577 Kč 500+ 6,369 Kč 1000+ 5,573 Kč 2000+ 4,956 Kč 4000+ 4,109 Kč 20000+ 3,98 Kč Další ceny…

Přidat
Min: 10 Mult: 10
CA064C101J5GACTU
CA064C101J5GACTU - Pole Kondenzátorů, 100 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, CA Array Series

2456285

KEMET - Pole Kondenzátorů, 100 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, CA Array Series

CAP, ARRAY-4, 100PF, 50V, C0G, 0612; Capacitance:100pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

Již není skladem

Stříhaná páska
Možnosti balení
Navrhovaná alternativa pro: 2456285
2456285RL v balení Převíjení
CA064C151J5GACTU
CA064C151J5GACTU - Pole Kondenzátorů, 150 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

2456299

KEMET - Pole Kondenzátorů, 150 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

CAP, ARRAY-4, 150PF, 50V, C0G, 0612; Capacitance:150pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

Čekáme na dodání (K dispozici pro doobjednání podle zobrazené dodací lhůty)

+ Ověřit skladové zásoby a termíny dodání
Více zboží bude k dispozici začátkem týdne 13.8.18 Kontaktujte mě při naskladnění

Každý (Dodáváno na Stříhané Pásce)

Stříhaná páska
Možnosti balení
Navrhovaná alternativa pro: 2456299
2456299RL v balení Převíjení

10+ 16,41 Kč 100+ 9,348 Kč 500+ 6,934 Kč 1000+ 6,086 Kč 2000+ 5,418 Kč 4000+ 4,468 Kč 20000+ 4,34 Kč Další ceny…

Přidat
Min: 10 Mult: 10
CA064C331J5GACTU
CA064C331J5GACTU - Pole Kondenzátorů, 330 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

2456295

KEMET - Pole Kondenzátorů, 330 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

CAP, ARRAY-4, 330PF, 50V, C0G, 0612; Capacitance:330pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operat

Čekáme na dodání (K dispozici pro doobjednání podle zobrazené dodací lhůty)

+ Ověřit skladové zásoby a termíny dodání
Více zboží bude k dispozici začátkem týdne 13.8.18 Kontaktujte mě při naskladnění

Každý (Dodáváno na Stříhané Pásce)

Stříhaná páska
Možnosti balení
Navrhovaná alternativa pro: 2456295
2456295RL v balení Převíjení

10+ 18,926 Kč 100+ 10,786 Kč 500+ 8,012 Kč 1000+ 7,011 Kč 2000+ 6,24 Kč 4000+ 5,162 Kč 20000+ 5,008 Kč Další ceny…

Přidat
Min: 10 Mult: 10
CA064C680J5GACTU
CA064C680J5GACTU - Pole Kondenzátorů, 68 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

2456301

KEMET - Pole Kondenzátorů, 68 pF, 0612 [1632 Metrické], 50 V, 4 Prvky, SMD, Série CA

CAP, ARRAY-4, 68PF, 50V, C0G, 0612; Capacitance:68pF; Capacitor Case Style:0612 [1632 Metric]; Voltage Rating:50V; No. of Elements:4 Element; Capacitor Terminals:SMD; Product Range:CA Array Series; Capacitance Tolerance:± 5%; Packaging:Cut Tape; Operatin

Čekáme na dodání (K dispozici pro doobjednání podle zobrazené dodací lhůty)

+ Ověřit skladové zásoby a termíny dodání
Více zboží bude k dispozici začátkem týdne 25.6.18 Kontaktujte mě při naskladnění

Každý (Dodáváno na Stříhané Pásce)

Stříhaná páska
Možnosti balení
Navrhovaná alternativa pro: 2456301
2456301RL v balení Převíjení

10+ 15,28 Kč 100+ 8,706 Kč 500+ 6,523 Kč 1000+ 5,701 Kč 2000+ 5,085 Kč 4000+ 4,109 Kč 20000+ 3,98 Kč Další ceny…

Přidat
Min: 10 Mult: 10

Related products

See our Full range of

Category 
FIT® -221L LSZH Heat-Shrink Tubing FT-CapsView all