4250631
LEGRIS
0670 00 10
EXHAUST SILENCER, MALE, G1/8
Material:; Pressure, max:12bar; Temperature, max:80°C; Temperature, min:-10°C; Thread size:G1/8;
2
1 každý
1+
€1.38
5+
€1.35
10+
€1.24
20+
€1.18
4250643
LEGRIS
0670 00 13
EXHAUST SILENCER, MALE, G1/4
Material:; Pressure, max:12bar; Temperature, max:80°C; Temperature, min:-10°C; Thread size:G1/4;
2
1 každý
1+
€1.91
5+
€1.85
10+
€1.73
20+
€1.63
4250655
LEGRIS
0670 00 17
EXHAUST SILENCER, MALE, G3/8
Material:; Pressure, max:12bar; Temperature, max:80°C; Temperature, min:-10°C; Thread size:G3/8;
1
1 každý
1+
€3.47
5+
€3.37
10+
€3.12
20+
€2.95
4250667
LEGRIS
0670 00 21
EXHAUST SILENCER, MALE, G1/2
Material:; Pressure, max:12bar; Temperature, max:80°C; Temperature, min:-10°C; Thread size:G1/2;
Krátká dodací lhůta
1 každý
1+
€4.74
5+
€4.58
10+
€4.27
20+
€4.03
4250679
LEGRIS
0673 00 10
EXHAUST SILENCER, MALE, G1/8
Material:; Pressure, max:12bar; Temperature, max:80°C; Temperature, min:-10°C; Thread size:G1/8;
2
1 každý
1+
€1.38
5+
€1.35
10+
€1.24
20+
€1.18
4250680
LEGRIS
0673 00 13
EXHAUST SILENCER, MALE, G1/4
Material:; Pressure, max:12bar; Temperature, max:80°C; Temperature, min:-10°C; Thread size:G1/4;
3
1 každý
1+
€1.91
5+
€1.85
10+
€1.73
20+
€1.63
4250692
LEGRIS
0673 00 17
EXHAUST SILENCER, MALE, G3/8
Material:; Pressure, max:12bar; Temperature, max:80°C; Temperature, min:-10°C; Thread size:G3/8;
Krátká dodací lhůta
1 každý
1+
€3.47
5+
€3.37
10+
€3.12
20+
€2.95
4250709
LEGRIS
0673 00 19
EXHAUST SILENCER, MALE, M5X0.8
Material:; Pressure, max:12bar; Temperature, max:80°C; Temperature, min:-10°C; Thread size:M5 x 0.8;
Není skladem
1 každý
1+
€1.42
5+
€1.38
10+
€1.30
20+
€1.22
4250710
LEGRIS
0673 00 21
EXHAUST SILENCER, MALE, G1/2
Material:; Pressure, max:12bar; Temperature, max:80°C; Temperature, min:-10°C; Thread size:G1/2;
Krátká dodací lhůta
1 každý
1+
€4.76
5+
€4.62
10+
€4.28
20+
€4.05
3632568
SMC
ANA1-01
SILENCER, 1/8"
Krátká dodací lhůta
1 každý
1+
€9.93
4+
€9.45
10+
€9.28
3627160
SMC
AQ240F-04-00
EXHAUST VALVE
Diameter, port:0mm; Tube O/D:4;
Krátká dodací lhůta
1 každý
1+
€12.20
4+
€11.61
10+
€11.37
Přísluenství k dispozici
4291281
MADER
L055.4054
SILENCER, G1/8A
Diameter, port:9mm; Length / Height, external:20.5mm; Material:Brass; NF, max:77dB; Pressure, operating:12bar; Temperature, max:70°C; Temperature, min:-10°C; Thread size:G1/8;
28
1 každý
1+
€1.93
10+
€1.87
50+
€1.75
100+
€1.66
more...
4291293
MADER
L055.4056
SILENCER, G1/4A
Diameter, port:11.2mm; Length / Height, external:28.5mm; Material:Brass; NF, max:77dB; Pressure, operating:12bar; Temperature, max:70°C; Temperature, min:-10°C; Thread size:G1/4;
60
1 každý
1+
€2.46
10+
€2.35
50+
€2.24
100+
€2.11
more...
4291300
MADER
L055.4058
SILENCER, G3/8A
Diameter, port:12.1mm; Length / Height, external:42.6mm; Material:Brass; NF, max:77dB; Pressure, operating:12bar; Temperature, max:70°C; Temperature, min:-10°C; Thread size:G3/8;
5
1 každý
1+
€3.70
10+
€3.56
50+
€3.35
100+
€3.19
more...
4291311
MADER
L055.4060
SILENCER, G1/2A
Diameter, port:15.6mm; Length / Height, external:52.7mm; Material:Brass; NF, max:78dB; Pressure, operating:12bar; Temperature, max:70°C; Temperature, min:-10°C; Thread size:G1/2;
Není skladem
1 každý
1+
€5.16
10+
€4.97
50+
€4.69
100+
€4.43
more...
4291323
MADER
L055.4062
SILENCER, G3/4A
Diameter, port:21.7mm; Length / Height, external:54mm; Material:Brass; NF, max:80dB; Pressure, operating:12bar; Temperature, max:70°C; Temperature, min:-10°C; Thread size:G3/4;
1
1 každý
1+
€6.26
10+
€6.02
50+
€5.70
100+
€5.40
more...
7010564
NORGREN
T40B1800
EXHAUST SILENCER, 1/8"
Thread size:1/8;
46
1 každý
1+
€4.75
4+
€4.51
10+
€4.43
50+
€4.19
more...
7010576
NORGREN
T40B2800
EXHAUST SILENCER, 1/4"
Thread size:1/4;
Není skladem
1 každý
1+
€5.87
4+
€5.63
10+
€5.52
50+
€5.21
more...
7010588
NORGREN
T40B3800
EXHAUST SILENCER, 3/8"
Thread size:3/8;
3
1 každý
1+
€8.15
4+
€7.75
10+
€7.66
50+
€7.18
more...
7010590
NORGREN
T40B4800
EXHAUST SILENCER, 1/2"
Thread size:1/2;
5
1 každý
1+
€10.62
4+
€10.12
10+
€9.99
50+
€9.37
more...
4291335
MADER
L055.4064
SILENCER, G1A
Diameter, port:26.5mm; Length / Height, external:67.5mm; Material:Brass; NF, max:82dB; Pressure, operating:12bar; Temperature, max:70°C; Temperature, min:-10°C; Thread; Available until stocks are exhausted;
Není skladem
1 každý
N/A
3632593
SMC
ANA1-04
SILENCER, 1/2
U není v nabídce
1 každý
N/A
3632600
SMC
ANA1-06
SILENCER, 3/4
U není v nabídce
1 každý
N/A
3632611
SMC
ANA1-10
SILENCER, 1
U se nevyrábí
1 každý
N/A
3632623