ROHDE SCHWARZ

O ROHDE SCHWARZ


Rohde & Schwarz logo

Rohde & Schwarz 

is one of the world's largest manufacturers of electronic test and measurement equipment. Its products set standards in research, development, production and service. Read More

Popular Categories
Featured Products
R&S®RTB2000 Oscilloscope

The R&S®RTB2000 oscilloscopes come with a bandwidth of up to 300Mhz and two- or four-channel models. Its 10' touch screen, modern interface and high sampling rate guarantee its fit for embedded design development, production and service, as well as education markets.

R&S®NGP800 DC Power Supply Series

The R&S®NGP800 DC power supply series is represented by five instruments with a maximum power ranging from 400W to 800W. Its high performance and galvanically isolated outputs make R&S®NGP800 suitable for a broad variety of use cases: from automotive to general purpose.

R&S®FPC1500 Spectrum Analyser

As an expert in RF technology, Rohde & Schwarz has created this compact, budget-friendly spectrum analyser with a built-in tracking generator, high-resolution display and built-in VSWR bridge.

R&S®RTM3000 Oscilloscope

The R&S®RTM3000 oscilloscope is a perfect tool on every engineer's test bench. With a bandwidth up to 1 Ghz, memory depth up to 80 Msample and a 10-bit ADC resolution, R&S®RTM3000 is a a great choice for power electronics, embedded design, manufacturing and education.

R&S®MXO 4 Oscilloscope

R&S®MXO 4 delivers signal details through the world's fastest real-time update rate of 4.5 million waveforms. It is perfect for serial bus analysis, EMI debugging and power integrity.

R&S®NGA DC Power Supply Series

R&S®NGA DC power supplies are linear, compact and provide up to 200V of power. With features such as data logging, arbitrary waveforms, built-in statistics and remote sensing make the instruments ideal for various bench applications such as data logging, arbitrary waveforms, built-in statistics and remote sensing make the instruments ideal for various bench applications.

R&S®NGU source measure units

R&S®NGU source measure unit (SMU) offers a two- or four-quadrant architecture, allowing them to function both as a source and a sink. Combined with a very fast load recovery time and high accuracy, R&S®NGU SMU from Rohde & Schwarz is a great fit for challenging applications.

R&S®FPL1000 signal and spectrum analyser

The R&S®FPL1000 spectrum analyser is an indispensable RF tool with a frequency range of 5 kHz to 26.5 GHz and support for highly accurate power measurement, analysis of analog and digitally modulated signals and classical spectrum analysis functionality.

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at 800 142 085 or send us your requirements online.

Request a Quote today

Seznam produktů od Rohde Schwarz


Audio-Vizuální

Polovodiče - IO

Testování a Měření

Zobrazit všechny produkty (527)

Nové produkty od Rohde Schwarz


Testování a Měření

Zobrazit všechny produkty (1)

Videa


Komunita


Chcete vidět informace o tomto produktu od jiných zákazníků?

  Čtěte diskuse, blogy a dokumenty od členů naší komunity.

Filtry:

Vyberte, jaký typ dokumentu chcete zobrazit, a klikněte na tlačítko „Uplatnit filtry“
Zašlete dotaz jednomu z našich odborníků nebo zahajte diskusi a odpoví vám odborníci našich dodavatelů a kolegové inženýři z naší komunity.