| Množství | |
|---|---|
| 1+ | 17 355.360 Kč |
Informace o produktu
Přehled produktu
DSOX2WAVEGEN is a built-in function generator option for InfiniiVision 2000 X-series oscilloscopes. An industry first, the 2000 X-Series offers an integrated 20MHz function generator with user-definable frequencies, amplitudes, offset, and pulse widths. Ideal for educational or design labs where bench space and budget are at a premium, the integrated function generator provides stimulus output of sine, square, ramp, pulse, DC, and noise waveforms to your device under test. No need to buy a separate function generator when you can get one integrated in your new oscilloscope. The WaveGen can produce the following wave shapes: sine wave, square wave (with variable duty cycle), ramp, pulse (with variable pulse width), DC, and noise. Output levels can range from 20mVp-p up to 5Vp-p when terminated into high impedance, or 10mVp-p to 2.5Vp-p when terminated into 50 ohm.
- Turn on WaveGen at any time by ordering the DSOX2WaveGen option and install the license yourself
- WaveGen’s output is routed to a BNC on the front panel of the oscilloscope below the display
- WaveGen option works with all InfiniiVision 2000 X-series 2ch and 4ch DSO and MSO models
Technické specifikace
Integrovaný 20 MHz Generátor Funkcí
Infiniivision 2000 X Series
Keysight InfiniiVision 2000 X-Series Osciloskopy
To Be Advised
Technické dokumenty (1)
Související produkty
Nalezené produkty: 8
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:United States
Country in which last significant manufacturing process was carried out
Osvědčení o shodě