Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ-5312 CLEAR.
Order Code2674622
Product RangeBumpon SJ5300 Series
Technical Datasheet
2,213 In Stock
700 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4.665 |
25+ | Kč4.314 |
100+ | Kč4.063 |
500+ | Kč3.812 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSJ-5312 CLEAR.
Order Code2674622
Product RangeBumpon SJ5300 Series
Technical Datasheet
Bumper / Feet MountingAdhesive
Height3.5mm
Base Diameter12.7mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5300 Series
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
12.7mm
Bumper / Feet Style
Round
Bumper / Feet Material
PU (Polyurethane)
Height
3.5mm
Base Width
-
Bumper / Feet Colour
Transparent
Product Range
Bumpon SJ5300 Series
Technical Docs (1)
Alternatives for SJ-5312 CLEAR.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151