Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ5323
Order Code3577836
Product RangeBumpon SJ5300
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč253.308 |
18+ | Kč235.000 |
36+ | Kč217.694 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
Kč253.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoSJ5323
Order Code3577836
Product RangeBumpon SJ5300
Technical Datasheet
Bumper / Feet MountingAdhesive
Height7.6mm
Base Diameter-
Base Width20.5mm
Bumper / Feet StyleSquare
Bumper / Feet ColourTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5300
SVHCTo Be Advised
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
-
Bumper / Feet Style
Square
Bumper / Feet Material
PU (Polyurethane)
SVHC
To Be Advised
Height
7.6mm
Base Width
20.5mm
Bumper / Feet Colour
Transparent
Product Range
Bumpon SJ5300
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.287