Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0080
Order Code2470177
Also Known AsESP24016A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,587.072 |
| 5+ | Kč5,475.215 |
| 10+ | Kč5,363.609 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,587.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0080
Order Code2470177
Also Known AsESP24016A
Technical Datasheet
No. of Poles2 Pole
Peak Surge Current5kA
Suppressor TypeMains
Continuing Operating Voltage Max150VAC
Suppressor MountingPanel / Chassis
Product Range-
Technical Specifications
No. of Poles
2 Pole
Suppressor Type
Mains
Suppressor Mounting
Panel / Chassis
Peak Surge Current
5kA
Continuing Operating Voltage Max
150VAC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31