Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SVR550870R9400
Order Code1895999
Product RangeCM-PVE Series
Also Known AsCM-PVE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,395.140 |
| 5+ | Kč2,347.237 |
| 10+ | Kč2,299.334 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,395.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No1SVR550870R9400
Order Code1895999
Product RangeCM-PVE Series
Also Known AsCM-PVE
Technical Datasheet
Product RangeCM-PVE Series
Contact ConfigurationSPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max300VAC
Supply Voltage Max460VAC
Phase Type3 Phase
Power Consumption-
Phase Monitoring Range Min185VAC
Phase Monitoring Range Max460VAC
Approvals & StandardsUL
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
CM-PVE Series
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
460VAC
Power Consumption
-
Phase Monitoring Range Max
460VAC
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
300VAC
Phase Type
3 Phase
Phase Monitoring Range Min
185VAC
Approvals & Standards
UL
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104