Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerACCURATUS
Manufacturer Part NoKYB-MINIHIVISHUB
Order Code3762193
Also Known AsGTIN UPC EAN: 5060055463118
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč813.094 |
Price for:Each
Minimum: 1
Multiple: 1
Kč813.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerACCURATUS
Manufacturer Part NoKYB-MINIHIVISHUB
Order Code3762193
Also Known AsGTIN UPC EAN: 5060055463118
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Keyboard SizeMini
Keyboard ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Lightweight, portable USB keyboard with large yellow high visibility key labels
- Mini keyboard layout with full keyboard functionality
- 10 multimedia hot keys for internet, email, volume, play and pause
- Integrated 2 port USB hub
- USB interface
- Supports Win 2000/XP/Vista/7/8
- Dimensions (HxWxD): 23x304x151mm
Contents
Contents: Keyboard and user guide
Technical Specifications
Connection Method
Wired
Keyboard Size
Mini
Product Range
-
Computer Connector
USB
Keyboard Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6