Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč188.852 |
Price for:Each
Minimum: 1
Multiple: 1
Kč188.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADAFRUIT
Manufacturer Part No824
Order Code2816397
Technical Datasheet
Wire Gauge28AWG
Jacket ColourMulti-colored
Kit Contents40 x 300mm Female / Male Jumper Wires
Product Range-
Technical Specifications
Wire Gauge
28AWG
Kit Contents
40 x 300mm Female / Male Jumper Wires
Jacket Colour
Multi-colored
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402