Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCE TAPES
Manufacturer Part NoAT541 33M X 12MM
Order Code2728661
Product RangeAT541
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,154.813 |
5+ | Kč2,953.421 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,154.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANCE TAPES
Manufacturer Part NoAT541 33M X 12MM
Order Code2728661
Product RangeAT541
Technical Datasheet
Tape Backing MaterialAluminium Foil
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium
Tape Length - Metric33m
Tape Length - Imperial108.3ft
ConductivityConductive
Total Tape Thickness2.6 mil (0.066 mm)
Roll Length - Imperial36yard
Roll Length - Metric33m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product RangeAT541
SVHCNo SVHC (07-Nov-2024)
Product Overview
- AT541 40micron aluminium foil masking tape
- Coated with an electrically conductive thermosetting solvent based acrylic adhesive
- Laminated with a self-adhesive removable polyester masking tape
- Removable polyester masking strip
- Good high and low temperature resistance
- Good resistance to chemicals, heat, acid and alkali
- Easy unwind
- Conforms to military specification MIL-T-47012, BS EN 60454 - Part 2, ASTM D - 1000
- Flame retardant requirements of UL 510
Technical Specifications
Tape Backing Material
Aluminium Foil
Tape Type
Aluminium
Tape Length - Imperial
108.3ft
Total Tape Thickness
2.6 mil (0.066 mm)
Roll Length - Metric
33m
Tape Width - Metric
12mm
SVHC
No SVHC (07-Nov-2024)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
33m
Conductivity
Conductive
Roll Length - Imperial
36yard
Tape Width - Imperial
0.47"
Product Range
AT541
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147