You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMP - TE CONNECTIVITY 1-1419158-6

Contact, GET 0.64, Pin, Crimp, 22 AWG, Tin Plated Contacts, GET 0.64 Connectors

AMP - TE CONNECTIVITY 1-1419158-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1419158-6
Order Code:
2311145
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
GET 0.64
Technical Datasheet:
1-1419158-6   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (GET 0.64)

See all from this product range

Product Overview

The 1-1419158-6 is a 24 to 22AWG Male Crimp Contact made of copper alloy base material with tin-plating interface and contact termination area. It is used for AMP Get.64 connector system.
  • 9A Current rating
  • 0 to 24A Terminal transmits (low power)
  • -40 to 125°C Operating temperature range

Applications

Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
GET 0.64

:
Pin

:
Crimp

:
22AWG

:
Tin Plated Contacts

:
GET 0.64 Connectors

:
24AWG

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

15,799 In stock Need more?

Standard lead time for this product is 27 weeks.

Order before 18:00

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč1.858

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
  • 10000+
Quantity Price Your Price
 
 
100+ Kč1.858
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Kč1.705
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Kč1.552
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Kč1.502
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Kč1.476
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Kč1.451
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --