Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480706-0
Order Code285195
Product RangeUniversal MATE-N-LOK
Technical Datasheet
11,709 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | Kč8.703 |
| 100+ | Kč6.596 |
| 500+ | Kč6.145 |
| 1000+ | Kč5.844 |
| 2500+ | Kč5.743 |
| 5000+ | Kč5.643 |
Price for:Each
Minimum: 10
Multiple: 10
Kč87.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-480706-0
Order Code285195
Product RangeUniversal MATE-N-LOK
Technical Datasheet
Product RangeUniversal MATE-N-LOK
No. of Positions9Ways
Pitch Spacing6.35mm
For Use WithUniversal MATE-N-LOK Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-480706-0 is a 9-way 3-row natural color Socket Housing (plug) made of nylon. It is ideal for use with appropriate universal MATE-N-LOK cap or header.
- UL94V-2 Flammability rating
- 600VAC Operating voltage
- -55 to 125°C Operating temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
9Ways
For Use With
Universal MATE-N-LOK Connectors
Gender
Plug
Pitch Spacing
6.35mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1-480706-0
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006