Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1200+ | Kč20.992 |
3600+ | Kč20.340 |
Product Information
Product Overview
The M.2 (NGFF) series M.2 Connector supports multiple function add-in cards and modules including WiFi, Bluetooth, global navigation satellite systems, near field communication, hybrid digital radio, wireless gigabit alliance (WiGig), wireless wide area network and solid-state storage devices. It also adds functionality to PCIe Gen 3, SATA 3, SATA I/O and USB 3.0. The new, smaller form factor is suitable for applications in new thin platforms. The M.2 next generation form factor (NGFF) product line is a natural transition from the mini card and half mini card to a smaller form factor in both size and volume.
- Available in various heights
- Designed for both single and double-sided modules
- Available in various keying options for module cards
- Support PCI Express 3.0, USB 3.0 and SATA 3.0
- Save more than 20% PCB real estate compare to PCIe mini card
- Reduces connector height by 15%
- Ensures proper mating with various modules cards
- Supports higher data rate
Applications
Wireless, Computers & Computer Peripherals, Communications & Networking, Portable Devices, Consumer Electronics
Technical Specifications
Dual Side
67 Contacts
Surface Mount
Solder
Copper Alloy
Thermoplastic Body
No SVHC (21-Jan-2025)
-
0.5mm
Right Angle
2Rows
15µ" Gold Plated Contacts
M.2 (NGFF)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate