Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299511-1
Order Code2724573
Product RangeGround Grip Series
Also Known AsCR2093-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | Kč2.533 |
500+ | Kč2.132 |
1000+ | Kč2.011 |
2500+ | Kč1.868 |
5000+ | Kč1.833 |
10000+ | Kč1.796 |
Price for:Each
Minimum: 100
Multiple: 100
Kč253.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2299511-1
Order Code2724573
Product RangeGround Grip Series
Also Known AsCR2093-000
Technical Datasheet
Product RangeGround Grip Series
TerminationCrimp
Wire Size AWG Min14AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator ColourGreen
Insulator MaterialThermoplastic
Technical Specifications
Product Range
Ground Grip Series
Wire Size AWG Min
14AWG
Conductor Area CSA
-
Insulator Material
Thermoplastic
Termination
Crimp
Wire Size AWG Max
10AWG
Insulator Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536