Print Page
Image is for illustrative purposes only. Please refer to product description.
1,731 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.083 |
10+ | Kč21.168 |
100+ | Kč16.653 |
500+ | Kč14.546 |
1000+ | Kč14.245 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5555165-5
Order Code3791958
Product RangePKG
Modular Connector TypeRJ11 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P2C
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePKG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ11 Jack
No. of Positions / Loaded Contacts (per Port)
6P2C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat3
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
PKG
Technical Docs (4)
Alternatives for 5555165-5
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
Product traceability