Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No788154-2
Order Code3394863
Product RangeCPC
Technical Datasheet
74 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč559.284 |
5+ | Kč518.905 |
10+ | Kč478.276 |
25+ | Kč467.240 |
50+ | Kč465.986 |
100+ | Kč464.732 |
Price for:Each
Minimum: 1
Multiple: 1
Kč559.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No788154-2
Order Code3394863
Product RangeCPC
Technical Datasheet
Product RangeCPC
Shell TypeWall Mount Receptacle
For Use WithAMP Multimate Series Socket Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector Shell Size11
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
CPC
For Use With
AMP Multimate Series Socket Contacts
Connector Shell Size
11
Shell Type
Wall Mount Receptacle
Connector Body Material
Nylon (Polyamide) Body
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
Product traceability