Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoM85049/93-12
Order Code3216566
Product RangeM85049 Series
Technical Datasheet
466 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč109.349 |
| 10+ | Kč98.815 |
| 25+ | Kč98.063 |
| 50+ | Kč97.310 |
| 100+ | Kč96.558 |
| 500+ | Kč95.806 |
| 1000+ | Kč95.053 |
| 2500+ | Kč94.301 |
Price for:Each
Minimum: 1
Multiple: 1
Kč109.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part NoM85049/93-12
Order Code3216566
Product RangeM85049 Series
Technical Datasheet
Connector Shell Size12
Cable Diameter Max22.35mm
Strain Relief MaterialComposite
Product RangeM85049 Series
For Use WithMIL-DTL-26482 Series II, MIL-DTL-83723 Series I & II Connectors
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Shell Size
12
Strain Relief Material
Composite
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & II Connectors
Cable Diameter Max
22.35mm
Product Range
M85049 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021165
Product traceability