Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-90A.
Order Code2915211
Product RangeCL Series
Technical Datasheet
187 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč82.513 |
| 10+ | Kč54.925 |
| 25+ | Kč51.916 |
| 50+ | Kč48.655 |
| 100+ | Kč47.150 |
| 250+ | Kč44.141 |
| 500+ | Kč41.382 |
| 1000+ | Kč34.610 |
Price for:Each
Minimum: 1
Multiple: 1
Kč82.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoCL-90A.
Order Code2915211
Product RangeCL Series
Technical Datasheet
Product RangeCL Series
Disc Size23.62mm
Resistance (25°C)120ohm
ApprovalsUL
Maximum Energy Rating at 25°C36J
Maximum Steady State Current at 25°C2A
Technical Specifications
Product Range
CL Series
Resistance (25°C)
120ohm
Maximum Energy Rating at 25°C
36J
Disc Size
23.62mm
Approvals
UL
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824