Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMUC-20PFFR-JS7002
Order Code2708753
Product RangeMUC
Technical Datasheet
5,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5000+ | Kč39.626 |
15000+ | Kč38.874 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
Kč198,130.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMUC-20PFFR-JS7002
Order Code2708753
Product RangeMUC
Technical Datasheet
USB Connector TypeMicro USB Type AB
USB StandardUSB 2.0
GenderJack
No. of Positions5Ways
Connector MountingPanel Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeMUC
SVHCNo SVHC (17-Jan-2023)
Product Overview
- USB receptacle connector
- 1.8A+1A nominal current, 30VAC / 5VDC operating voltage
- Metal shielded, receptacle cable type, jack contact gender
- Female connector gender, square backshell
- Snap-in mating style, PCB 90° assembly style
- IP67 IR rating, USB 2.0 transformation speed
Technical Specifications
USB Connector Type
Micro USB Type AB
Gender
Jack
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
Product Range
MUC
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00106