Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ4-00UBH0-00U4
Order Code4228195
Product RangeLuxiGen Series
Also Known AsQ65113A4212
Technical Datasheet
242 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč549.754 |
| 5+ | Kč499.844 |
| 10+ | Kč449.684 |
| 25+ | Kč413.820 |
| 50+ | Kč381.968 |
| 100+ | Kč349.866 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč549.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLZ4-00UBH0-00U4
Order Code4228195
Product RangeLuxiGen Series
Also Known AsQ65113A4212
Technical Datasheet
UV LED TypeUV-A
Wavelength390nm
Radiant Power5.9W
Angle of Half Intensity55°
UV LED Case StyleTop View SMD, 7mm x 7mm
Forward Current If700mA
Forward Voltage14.2V
Product RangeLuxiGen Series
Technology / MaterialUX3
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV LED Type
UV-A
Radiant Power
5.9W
UV LED Case Style
Top View SMD, 7mm x 7mm
Forward Voltage
14.2V
Technology / Material
UX3
Wavelength
390nm
Angle of Half Intensity
55°
Forward Current If
700mA
Product Range
LuxiGen Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000263
Product traceability