Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč106.590 |
10+ | Kč81.008 |
25+ | Kč74.738 |
100+ | Kč66.462 |
250+ | Kč59.440 |
1500+ | Kč53.922 |
Product Information
Product Overview
AD5174 is a single-channel, 1024-position digital rheostat that combines industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. This device wiper settings are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. It does not require any external voltage supply to facilitate fuse blow and there are 50 opportunities for permanent programming. During 50-TP activation, a permanent blow fuse command freezes the resistance position (analogous to placing epoxy on a mechanical rheostat). It is used in applications such as mechanical rheostat replacements, op-amp: variable gain control, instrumentation: gain, offset adjustment, programmable voltage-to-current conversions, programmable filters, delays, time constants, programmable power supply, sensor calibration.
- 10Kohm nominal resistance
- 50-times programmable (50-TP) wiper memory
- Single-supply operation range from 2.7V to 5.5V
- ±2.5V to ±2.75V dual-supply operation for ac or bipolar operations
- SPI-compatible interface, wiper setting and memory readback
- Power on refreshed from memory, resistor tolerance stored in memory
- Resistor integral nonlinearity is +1LSB maximum at (VDD = 2.7V to 5.5V)
- Resistor differential nonlinearity is +1LSB maximum at (VDD = 2.7V to 5.5V)
- Resistance temperature coefficient is 35ppm/°C typical at (VDD = 2.7V to 5.5V)
- Operating temperature is -40°C to +125°C, package style is 10-lead LFCSP-WD
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
SPI
± 15%
5.5V
10Pins
± 35ppm/°C
125°C
-
Single
Linear
2.7V
LFCSP
1024
-40°C
Single 1024-Tap Volatile Digital Pots
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate