Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč670.138 |
Product Information
Product Overview
EVAL-ADA4625-2ARDZ is an evaluation board for the ADA4625-2 low noise, fast settling, single-supply, rail-to-rail output (RRO), junction field effect transistor (JFET) op-amp in an 8-lead small outline integrated circuit (SOIC) package with an exposed pad. The design of this evaluation board emphasizes simplicity and ease of use. This evaluation board is a two layer board that accommodates edge mounted Subminiature Version A (SMA) connectors on the inputs and outputs. The SMA connectors provide efficient connection to test equipment or other circuitry.
- Full featured evaluation board for the ADA4625-2
- Enables quick prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board ADA4625-2ARDZ
No SVHC (21-Jan-2025)
ADA4625-2ARDZ
Operational Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate