Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,119.590 |
10+ | Kč8,937.258 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,119.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC760LC4B
Order Code4568551
Technical Datasheet
No. of Amplifiers3 Amplifier
Bandwidth5GHz
Acquisition Time290ps
Input Offset Voltage-
IC Case / PackageQFN-EP
No. of Pins24Pins
Supply Voltage Range1.9V to 2.1V
Settling Time116ps
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Amplifiers
3 Amplifier
Acquisition Time
290ps
IC Case / Package
QFN-EP
Supply Voltage Range
1.9V to 2.1V
Operating Temperature Min
-40°C
Product Range
-
Bandwidth
5GHz
Input Offset Voltage
-
No. of Pins
24Pins
Settling Time
116ps
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability