Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč197.881 |
10+ | Kč143.207 |
25+ | Kč128.911 |
100+ | Kč108.095 |
250+ | Kč97.561 |
500+ | Kč95.806 |
Product Information
Product Overview
LTC3538 is a highly efficient, low noise, buck-boost DC/DC converter that operates from input voltages above, below, and equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for single lithium ion or multicell alkaline or NiMH applications where the output voltage is within the battery voltage range. It is suited for use in micro hard disk drive (μHDD) applications with its 800mA current capability. Burst Mode® operation provides high efficiency at light loads. This device includes two 0.17 ohm N-channel and two 0.2ohm P-channel MOSFET switches. It is widely used in application such as miniature hard disk drives, MP3 players, digital cameras, cellular handsets, PDAs, handheld PC, GPS receivers etc.
- Single inductor, internal soft-start
- VOUT voltage range is 1.8V to 5.25V
- VIN range is 2.4V to 5.5V
- Output disconnect in shutdown
- Quiescent current (Burst Mode operation) is 35μA typical
- Shutdown current is 5μA maximum
- Input current limit is 2A typical
- Frequency accuracy is 1MHz typical
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck-Boost
5.5V
800mA
8Pins
-
5.25V
-
85°C
-
No SVHC (21-Jan-2025)
-
1Outputs
2.4V
800mA
DFN-EP
Surface Mount
1.8V
1MHz
-40°C
-
MSL 1 - Unlimited
DFN-EP
1MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate