Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,356.015 |
Product Information
Product Overview
Evaluation kit for the MAX17261 stand-alone ModelGauge™ m5 host-side fuel-gauge ICs for lithium-ion (Li+) batteries in handheld and portable equipment. Suitable for use in tablets, 2-in-1 laptops, digital still, video and action cameras, medical devices, handheld computers and terminals, financial terminals, mobile printers, augmented/virtual reality devices, robots, E-bikes, battery backups and wireless speakers.
- ModelGauge™ m5 algorithm
- Monitors from 2S+ cell packs
- Battery pack input voltage range of 4.6V to 39.2V
- Thermistor measurement network
- Optional on-board PCB trace sense resistor
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Contents
IC evaluation board, DS91230+ USB interface, RJ-11 connection cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
MAX17261G
Eval Board MAX17261G, DS91230+ USB Interface, RJ-11 Connection Cable, GUI Software
No SVHC (21-Jan-2025)
Fuel Gauge
Analog Devices
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate