Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2057ETX+T
Order Code3927111
Product RangeMAX2057 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | Kč291.179 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč727,947.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2057ETX+T
Order Code3927111
Product RangeMAX2057 Series
Technical Datasheet
Frequency Min1300MHz
Frequency Max2700MHz
Gain15.5dB
Noise Figure Typ6dB
RF IC Case StyleTQFN-EP
No. of Pins36Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeMAX2057 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Min
1300MHz
Gain
15.5dB
RF IC Case Style
TQFN-EP
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Product Range
MAX2057 Series
MSL
MSL 1 - Unlimited
Frequency Max
2700MHz
Noise Figure Typ
6dB
No. of Pins
36Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability