You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX31331EWC+
Real Time Clock IC, RTCC, I2C, 1.1 V to 5.5 V, WLP-12, -40 °C to 85 °C
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX31331EWC+
- Order Code:
- 4129939
- Technical Datasheet:
- MAX31331EWC+ Datasheet
Product Overview
- 12-WLP pin-package, temperature range from -40°C to +85°C
- Ultra-low-power extends run time, 1.1V to 5.5V timekeeping voltage range
- Automatic switchover to backup supply on power fail event
- Trickle charger for external supercapacitor or rechargeable battery
- Small footprint and low BOM, no external load capacitors required
- Provides flexibility, wide range of external crystals supported
- Frequency correction with <0.5ppm resolution, 1.62V to 5.5V interface voltage range
- Value-added features for ease of use, event detection with dedicated pin
- Timestamps for various events, low battery voltage detection
- 1/128 second register, alarms and countdown timer, 32-byte user RAM
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- YY-MM-DD-dd
- :
- HH:MM:SS
- :
- RTC
- :
- 1.1V
- :
- 5.5V
- :
- WLP
- :
- 12Pins
- :
- I2C
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 2500+
- 5000+
Quantity | Price | Your Price |
---|---|---|
1+ | Kč53.517 | |
10+ | Kč48.094 | |
50+ | Kč45.501 | |
100+ | Kč39.136 | |
250+ | Kč36.307 | |
500+ | Kč32.063 | |
2500+ | Kč26.876 | |
5000+ | Kč26.405 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.