Quantity | Price (ex VAT) |
---|---|
2500+ | Kč106.088 |
Product Information
Product Overview
The MAX3949ETE+T is a 11.3Gbps, low power, AC-coupled laser driver in 16 pin TQFN package. This is 3.3V, multirate, laser diode driver designed for Ethernet, fibre channel & SONET transmission systems at data rates up to 11.3Gbps. It is optimized to drive a differential transmitter optical subassembly (TOSA) with a 25ohm flex circuit. The unique design of output stage enables use of unmatched TOSAs. IC receives differential AC-coupled signals with on-chip termination. It can deliver laser modulation currents of up to 85mA at an edge speed of 22ps. Device is designed to have a high-bandwidth differential signal path with on-chip back termination resistors integrated into its outputs. An input equalization block can be activated to compensate for SFP+ host connector losses. The integrated bias circuit provides programmable laser bias currents up to 105mA. It is used in 10GBASE-LR SFP+ optical transceivers, 10GBASE-LRM SFP+ optical transceivers and OC192-SR SFP+ SDH/SONET transceivers.
- Supply voltage range is 2.95V to 3.63V
- Operating temperature range from -40°C to +85°C
- Low power consumption
- Programmable modulation current up to 85mA (5ohm load)
- Programmable bias current up to 105mA
- Programmable input equalization and output deemphasis
- Supports SFF-8431 SFP+ MSA and SFF-8472 digital diagnostic
- Integrated eye safety features with maskable faults
- Bias current monitor
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SFP / SFF Optical Modules
16Pins
3.63V
MSL 1 - Unlimited
TQFN
2.95V
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX3949ETE+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate