Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč106.088 |
| 10+ | Kč81.259 |
| 50+ | Kč71.227 |
| 100+ | Kč67.967 |
Product Information
Product Overview
The MAX4685EUB+ is a low on-resistance, low voltage, dual SPDT analogue switch in 10 pin µMAX package. The analogue switch operates from a single +1.8V to +5.5V supply. The MAX4685 features a 0.8ohm max on-resistance for both NO and NC switches at a +2.7V supply. It features break before make switching action (2ns) with tON = 50ns and tOFF = 40ns at +3V. The digital logic inputs are 1.8V logic-compatible with a +2.7V to +3.3V supply. Typical applications include speaker headset switching, MP3 players, power routing, relay replacement, audio and video signal routing, PCMCIA cards, cellular phones and modems.
- Rail to rail signal handling
- Operating temperature range from -40°C to 85°C
- Low crosstalk is -68dB (100KHz)
- High off isolation is -64dB (100KHz)
- Total harmonic distortion is 0.03%
- Maximum supply current is 50nA
- Low leakage current is 1nA (max) at TA = +25°C
- RON match between channels is 0.06ohm
Applications
Signal Processing, Industrial, Portable Devices, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
0.5ohm
µMAX
2Channels
0.5ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
1.8V to 5.5V
10Pins
0.3ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate