Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč84.018 |
10+ | Kč76.243 |
25+ | Kč73.735 |
100+ | Kč68.719 |
250+ | Kč66.462 |
500+ | Kč63.954 |
Product Information
Product Overview
MAX6642ATT92+T is a ±1°C, SMBus-compatible remote/local temperature sensor with an overtemperature alarm. It is a precise, two-channel digital temperature sensor that accurately measures the temperature of its own die and a remote PN junction and reports the temperature data over a 2-wire serial interface. The 2-wire serial interface accepts standard system management bus (SMBus™), write byte, read byte, send byte, and receive byte commands to read the temperature data and program the alarm thresholds. The active-low ALERT output asserts when the local or remote overtemperature thresholds are violated. A fault queue may be used to prevent the active-low ALERT output from setting until two consecutive faults have been detected. Measurements can be done autonomously or in a single-shot mode. Applications include desktop computers, notebook computers, servers, thin clients, test and measurement, workstations, graphic cards.
- Integrated temperature sensor enables simultaneous dual temperature (remote and local) measurements
- Remote temperature error is +1.0°C at TRJ=+60°C to +100°C, TA=+25°C to +85°C, VCC=3.3V
- Measures remote temperature up to +150°C
- Dual zone monitoring automates over-temperature alarms
- Programmable remote/local temperature thresholds, ALERT output
- Low thermal mass reduces measurement latency, SMBus/I2C address hardwired
- Supply voltage range from 3.0 to 5.5V
- Temperature resolution is 0.25°C typ at VCC=+3.3V and TA=+25°C
- 6 TDFN-EP package
- Temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
± 1°C
0°C
150°C
TDFN-EP
6Pins
5.5V
10 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 1°C
0°C
150°C
TDFN
3V
1Channels
I2C, SMBus
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate