Print Page
328E200F10XX
TIME DELAY RELAY, DPDT, 10A, 250V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No328E200F10XX
Order Code2443783
Product Range328E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,115.568 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,115.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATC
Manufacturer Part No328E200F10XX
Order Code2443783
Product Range328E Series
Technical Datasheet
Contact Voltage VDC30V
Time Min1s
Time Max10h
Product Range328E Series
Contact ConfigurationDPDT
Contact Current10A
Relay MountingPanel Mount, Socket
Contact Voltage VAC250V
Relay TerminalsPlug In / Screw
Nom Input Voltage240VAC
Timing AdjustmentKnob
Technical Specifications
Contact Voltage VDC
30V
Time Max
10h
Contact Configuration
DPDT
Relay Mounting
Panel Mount, Socket
Relay Terminals
Plug In / Screw
Timing Adjustment
Knob
Time Min
1s
Product Range
328E Series
Contact Current
10A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236326