Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part NoB100520313
Order Code4163226
Product RangeBU3 M28 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč262.588 |
| 5+ | Kč255.565 |
| 10+ | Kč252.556 |
Price for:Each
Minimum: 1
Multiple: 1
Kč262.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part NoB100520313
Order Code4163226
Product RangeBU3 M28 Series
Technical Datasheet
Supply Voltage VAC220V
Supply Voltage VDC-
TonesPulse
Sound Pressure Level (SPL)90dBA
IP / NEMA RatingIP54
Product RangeBU3 M28 Series
Resonant Frequency3.5kHz
Current Consumption20mA
External Depth56mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
220V
Tones
Pulse
IP / NEMA Rating
IP54
Resonant Frequency
3.5kHz
External Depth
56mm
Operating Temperature Max
70°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
90dBA
Product Range
BU3 M28 Series
Current Consumption
20mA
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053