Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 8070IP
2 Products Found
Product Overview
6" adjustable spanner in a phosphate finish. Precision hardened and anti-corrosion treated.
- Measurement scale in mm
- Left reading
- 155mm length
Technical Specifications
Length
155mm
Product Range
-
Jaw Opening Max
20mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412