42,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč3.612 |
| 50+ | Kč2.633 |
| 250+ | Kč2.187 |
| 500+ | Kč2.019 |
| 1500+ | Kč1.873 |
| 3000+ | Kč1.610 |
Product Information
Product Overview
0ZCJ0010FF2E is a 0ZCJ series surface mount PTC resettable fuse. It protects against harmful overcurrent and short-circuit conditions. It is also used to protect against over-temperature conditions not necessarily caused by excessive current. It will reset after power to the circuit is removed, the fault is cleared and power is reapplied to the circuit. This resetability protects electronic equipment, which remains fully functional, and eliminates the need for service personnel to physically replace a fuse. Typical applications are ADAS, audio, eCAll, cameras, battery management and onboard diagnostics, engine coolant systems and ventilator control ignition system transmission and engine control, GPS connectivity, navigation, V2X communication, infotainment and virtual dashboard, cabin lighting and headlights, plugs, USB ports, cigarette lighter accessories, ECUs, braking and parking sensor, mirrors, windows, door locks and car seats.
- AEC-Q200 compliant
- Temperature range from -40°C to 85°C
- TUV (EN/IEC 60738-1-1 and EN/IEC 60730-1, Cert. R50102117), UL (UL1434, File E305051) approved
- 0.10A hold current, 0.25A trip current
- 60VDC rated voltage, 10A maximum current
- 0.4W typical power
- 1206 chip size, fast trip time, low DCR resistance
- Full compliance with EU Directive 2011/65/EU and amending directive 2015/863
Technical Specifications
1206 (3216 Metric)
60VDC
250mA
10A
85°C
No SVHC (21-Jan-2025)
0ZCJ Series
100mA
1s
-40°C
AEC-Q200
Technical Docs (2)
Alternatives for 0ZCJ0010FF2E
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate