You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BB01B

Daughter Board, Bitscope Blade UNO, Rack or Wall Mounting Solution, Raspberry Pi 3, 2, B+, A+

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BITSCOPE BITSCOPE
Manufacturer Part No:
BB01B
Order Code:
2546576
Product Range
HATs - Embedded Power
Also Known As:
GTIN UPC EAN: 9349078000293
Technical Datasheet:
BB01B   Datasheet
See all Technical Docs

Product Range Selector (HATs - Embedded Power)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×







:
Raspberry Pi 3, 2, B+ and A+

:
Blade Uno

:
HATs - Embedded Power

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

BitScope Blade Uno is a desktop, rack or wall mountable power and mounting solution for a single Raspberry Pi computer and a single HAT. Blade Uno solves the power problem when using the Raspberry Pi in industrial or other critical applications by providing constant, regulated power for a single Raspberry Pi unit and up to 6 USB devices (4 connected via the Raspberry Pi, 2 via the Blade Uno itself) from a single on-board 5V switch mode power supply. Can be used with simple plug packs, batteries, low cost uninterruptible power supplies (UPS) and even passive power over ethernet (PoE) solutions. Full access to the Raspberry Pi I/O including I2C, SPI, UART, PWM and GPIO is provided via the Blade HUB CAP expansion socket underneath the Raspberry Pi. Connect personality cards (e.g. a real-time clock, operation status displays, or almost any other physical I/O that conform to these standards). The HAT bay will accomodate standard Raspberry Pi HATS as well as small breadboards for easy prototyping.
  • Design for one Raspberry Pi and one HAT
  • Power and connect up to 4 x BitScopes or other USB devices via Raspberry Pi
  • Additional 2 x power only USB ports on Blade Uno
  • Raspberry Pi power control header
  • Accepts unregulated 9V to 48V DC power
  • Powerful on-board 5V switch mode supply provides up to 4A of current
  • Power via 2.5mm socket or industrial power tabs
  • Compatible with most 12V & 24V UPS
  • Can be used with low cost passive PoE
  • Compatible with batteries and most DC solar power systems
  • Can power external USB, HDD & SSD
  • Full access to Raspberry Pi's I2C, SPI, UART & most GPIO
  • Provides 5V auxilliary power (e.g for Raspberry Pi Display)
  • Slot for camera connector
  • HDMI and audio accessible while in BAY
  • Blade HUB I/O expansion socket
  • Compatible with BitScope CAP industrial I/O
  • Rack mount to build compute cluster solutions
  • 4 x 3mm tabs and wall mounting stand-offs

Also Known As

GTIN UPC EAN: 9349078000293
Best Seller

1,097 In stock Need more?

Order before 18:00

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Message for Non-Vat Customer.

Due to local legislation we can only delivery from our UK warehouse meaning only 876 is available to you

Kč356.582

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč356.582
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --