Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No22224001
Order Code4583319
Product RangeEuromas II Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč95.053 |
| 5+ | Kč93.047 |
| 10+ | Kč91.291 |
| 20+ | Kč89.285 |
| 50+ | Kč87.529 |
Price for:Each
Minimum: 1
Multiple: 1
Kč95.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No22224001
Order Code4583319
Product RangeEuromas II Series
Technical Datasheet
Panel TypeMounting Panel
Panel MaterialABS
Body ColourLight Grey
For Use WithBopla EM/ET 224, EM/ET 236 Enclosures
External Height - Metric67mm
External Width - Metric67mm
External Height - Imperial2.64"
External Width - Imperial2.64"
Product RangeEuromas II Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Panel
Body Colour
Light Grey
External Height - Metric
67mm
External Height - Imperial
2.64"
Product Range
Euromas II Series
Panel Material
ABS
For Use With
Bopla EM/ET 224, EM/ET 236 Enclosures
External Width - Metric
67mm
External Width - Imperial
2.64"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04