Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No96602100
Order Code4583771
Product RangeBocube Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč98.314 |
| 10+ | Kč86.275 |
| 25+ | Kč69.221 |
| 50+ | Kč67.716 |
| 100+ | Kč66.462 |
Price for:Each
Minimum: 1
Multiple: 1
Kč98.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No96602100
Order Code4583771
Product RangeBocube Series
Technical Datasheet
Panel TypeMounting Panel
Panel MaterialABS / PC (Polycarbonate)
Body ColourGraphite Grey
For Use WithBopla B 1008 Enclosures
External Height - Metric70mm
External Width - Metric70mm
External Height - Imperial2.76"
External Width - Imperial2.75"
Product RangeBocube Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
96602100 is a mounting plate for B 1008 enclosure.
- Laminated paper
- 2mm H x 70mm W x 72.5mm D size
Technical Specifications
Panel Type
Mounting Panel
Body Colour
Graphite Grey
External Height - Metric
70mm
External Height - Imperial
2.76"
Product Range
Bocube Series
Panel Material
ABS / PC (Polycarbonate)
For Use With
Bopla B 1008 Enclosures
External Width - Metric
70mm
External Width - Imperial
2.75"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014