Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No047702
Order Code4210158
Product Range04770x Series
Technical Datasheet
211 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč105.336 |
| 3+ | Kč97.812 |
| 5+ | Kč90.539 |
| 10+ | Kč83.015 |
| 20+ | Kč78.751 |
| 50+ | Kč74.488 |
Price for:Each
Minimum: 1
Multiple: 1
Kč105.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No047702
Order Code4210158
Product Range04770x Series
Technical Datasheet
Inductance2.2mH
DC Current Rating12A
Product Range04770x Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2mH
Product Range
04770x Series
DC Current Rating
12A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability