Print Page
7,455 In Stock
12,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč29.594 |
| 50+ | Kč22.823 |
| 250+ | Kč19.312 |
| 500+ | Kč17.807 |
| 1500+ | Kč16.578 |
| 3000+ | Kč15.499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč147.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-GSMF300/36X-2
Order Code3131600
Product RangeMF-GSMF
Technical Datasheet
PPTC Case Style3425 (8763 Metric)
Product RangeMF-GSMF
Voltage Rating36VDC
Holding Current3A
Trip Current5.2A
Time to Trip20s
Current Rating Max20A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MF-GSMF300/36X-2 is a MF-GSMF series Multifuse® freeXpansion™ Design PTC resettable fuse. Application includes telematics with CAN, Bluetooth, WLAN, GPS and UMTS/LTE, industrial controls, and IEEE ports.
- High power ratings, low profile, utilizes innovative freeXpansion™ design
- Surface mount packaging for automated assembly
- 36V maximum voltage rating, 20amps maximum current
- 3.0amps hold current (at 23°C), 5.2amps Itrip
- 0.01 to 0.06ohms (at 23°C) resistance range, max time to trip is 8.0amps (23°C), 20.0seconds (23°C)
- 1.5watts typ tripped power dissipation (23°C)
- Class 6 (per AEC-Q200-2, HBM) ESD classification
- Humidity aging is +85°C, 85% R.H. 1000 hours (±5% typical resistance change)
- Vmax, Imax, 100 cycles trip cycle life, Vmax, 48hours trip endurance
- Operating temperature range from -40°C to +85°C
Technical Specifications
PPTC Case Style
3425 (8763 Metric)
Voltage Rating
36VDC
Trip Current
5.2A
Current Rating Max
20A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MF-GSMF
Holding Current
3A
Time to Trip
20s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
Product traceability