Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPCS020-EE0502KS
Order Code4036611
Product RangePCS Series
Technical Datasheet
993 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč82.262 |
100+ | Kč74.738 |
500+ | Kč70.475 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč822.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPCS020-EE0502KS
Order Code4036611
Product RangePCS Series
Technical Datasheet
Turns Ratio1:100
Inductance2H
Primary Current20A
ET Constant54Vµs
Frequency Range1MHz
DC Resistance Secondary5.5ohm
DC Resistance Primary7mohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangePCS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
1:100
Primary Current
20A
Frequency Range
1MHz
DC Resistance Primary
7mohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (21-Jan-2025)
Inductance
2H
ET Constant
54Vµs
DC Resistance Secondary
5.5ohm
Transformer Mounting
Surface Mount
Product Range
PCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002104
Product traceability