Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0913-153K
Order Code2725283
Product RangeRLB Series
Technical Datasheet
264 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14.421 |
| 5+ | Kč13.092 |
| 10+ | Kč11.763 |
| 25+ | Kč10.408 |
| 50+ | Kč10.283 |
| 200+ | Kč8.552 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0913-153K
Order Code2725283
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance15mH
Inductor ConstructionUnshielded
RMS Current (Irms)100mA
Saturation Current (Isat)40mA
DC Resistance Max37ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
40mA
Inductance Tolerance
± 10%
Inductance
15mH
RMS Current (Irms)
100mA
DC Resistance Max
37ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136