You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOURNS TISP9110MDMR-S

Thyristor, 120 V, -5 mA, 5 µA, SOIC, 8 Pins

BOURNS TISP9110MDMR-S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
TISP9110MDMR-S
Order Code:
2420371
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
TISP9110MDMR-S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The TISP9110MDMR-S is an integrated complementary buffered-gate Silicon Controlled Rectifier (SCR) for dual polarity SLIC overvoltage protection. The overvoltage can be caused by lightning, AC power contact and induction. Four separate protection structures are used - two positive and two negative to provide optimum protection during metallic (differential) and longitudinal (common mode) protection conditions in both polarities.
  • High performance protection for SLICs with positive and negative battery supplies
  • -110 to 110V Wide programming range
  • 5mA Maximum low gate triggering current
  • Dynamic protection performance specified for international surge wave shapes

Applications

Safety, Industrial, Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
120V

:
-5mA

:
5µA

:
-

:
SOIC

:
8Pins

:
9A

:
-150mA

:
-

:
150°C

:
Surface Mount

:
Multicomp Pro RJ45 Adapter

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč13.539

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
Quantity Price Your Price
 
 
5+ Kč13.539