Print Page
Image is for illustrative purposes only. Please refer to product description.
1,771 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč91.291 |
10+ | Kč67.214 |
25+ | Kč62.449 |
50+ | Kč57.433 |
100+ | Kč52.668 |
500+ | Kč46.398 |
Price for:Each
Minimum: 1
Multiple: 1
Kč91.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-070A-000E
Order Code8549826
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max5mA
Isolation Voltage3.75kV
CTR Min800%
Collector Emitter Voltage V(br)ceo18V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Single channel very low power consumption high gain optocoupler
- Specified for 3V operation
- TTL and CMOS compatible output
- Specified AC and DC performance over 0 to 70°C temperature range
- High current transfer ratio 3500% at IF = 40 µA
- Will operate with VCC as low as 1.6V
- Ultra low input current capability of 40µA
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
18V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
5mA
CTR Min
800%
Product Range
-
Technical Docs (1)
Alternatives for HCPL-070A-000E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability