Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-JL11-NMP01
Order Code1710524
Technical Datasheet
Product Range-
LED ColourRoyal Blue
Wavelength Typ455nm
Viewing Angle165°
Luminous Flux @ Test435lm
Forward Current If Max500mA
Forward Current @ Test350mA
Forward Voltage @ Test3.2V
Luminous Intensity @ Test-
Power Dissipation Pd1.75W
Automotive Qualification Standard-
Alternatives for ASMT-JL11-NMP01
1 Product Found
Technical Specifications
Product Range
-
Wavelength Typ
455nm
Luminous Flux @ Test
435lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Royal Blue
Viewing Angle
165°
Forward Current If Max
500mA
Forward Voltage @ Test
3.2V
Power Dissipation Pd
1.75W
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003