Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč934.481 |
| 5+ | Kč879.556 |
| 10+ | Kč824.380 |
| 25+ | Kč769.454 |
| 50+ | Kč755.911 |
| 100+ | Kč741.866 |
| 250+ | Kč731.082 |
Price for:Each
Minimum: 1
Multiple: 1
Kč934.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287131
Order Code3869929
Product RangeDPX Series
Panel TypeInner Panel
Panel MaterialAluminum
Body Colour-
For Use WithBud Industries DPH-28713 / DPS-28713 Enclosures
External Height - Metric346.47mm
External Width - Metric295.67mm
External Height - Imperial13.64"
External Width - Imperial11.64"
Product RangeDPX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Colour
-
External Height - Metric
346.47mm
External Height - Imperial
13.64"
Product Range
DPX Series
Panel Material
Aluminum
For Use With
Bud Industries DPH-28713 / DPS-28713 Enclosures
External Width - Metric
295.67mm
External Width - Imperial
11.64"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428198