Print Page
PX0849/B
Computer Cable, IP68, USB 2.0 B Socket, Wire to Board 5 Position Receptacle, 4.7 ", 120 mm, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0849/B
Order Code4368321
Product RangeStandard Buccaneer Series
Technical Datasheet
203 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 4+ | Kč929.214 |
| 12+ | Kč730.330 |
Price for:Each
Minimum: 4
Multiple: 4
Kč3,716.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0849/B
Order Code4368321
Product RangeStandard Buccaneer Series
Technical Datasheet
Connector Type AUSB 2.0 B Socket
Connector Type BWire to Board 5 Position Receptacle
Cable Length - Imperial4.7"
Cable Length - Metric120mm
Jacket ColourBlack
Product RangeStandard Buccaneer Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
USB 2.0 B Socket
Cable Length - Imperial
4.7"
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Wire to Board 5 Position Receptacle
Cable Length - Metric
120mm
Product Range
Standard Buccaneer Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268