You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AP2E200TZBE

Industrial Pushbutton Switch, AP, 13.8 mm, SPST-NO, Momentary, Round, Black

C&K COMPONENTS AP2E200TZBE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AP2E200TZBE
Order Code:
2435218
Product Range
AP
Technical Datasheet:
AP2E200TZBE   Datasheet
See all Technical Docs

Product Range Selector (AP)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AP

:
SPST-NO

:
32V

:
13.8mm

:
Momentary

:
Round

:
400mA

:
Black

:
125mA

:
125V

:
200mA

:
24V

:
IP67

:
Panel Mount

:
Solder Lug

:
Non Illuminated
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
The AP2E200TZBE is a Pushbutton Switch with gold over silver plated copper alloy contacts. It is made of PBT housing with black PBT extended dome style actuator. This switch is used in harsh environments, off-road, transportation, joystick control modules and gaming applications.
  • IP67 Sealed
  • 1,000,000 Life cycle
  • -40 to 85°C Operating temperature range

Applications

Medical, Aerospace, Defence, Military, Industrial, Logistics

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Kč83.658

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Kč83.658