Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYUASA
Manufacturer Part NoREC10-12
Order Code1799643
Product RangeREC Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,719.234 |
5+ | Kč1,624.682 |
10+ | Kč1,530.131 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,719.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYUASA
Manufacturer Part NoREC10-12
Order Code1799643
Product RangeREC Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity10Ah
Battery Size Code-
Battery TerminalsQuick Connect
External Height116mm
External Width65mm
Pack Quantity1
Battery Type / SizeLead-Acid
External Depth151mm
Weight3.4kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeREC Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Yuasa REC10-12 utilises the latest advanced design oxygen recombination technology to produce the optimum design of sealed lead acid batteries.
- Superb recovery from deep discharge
- Electrolyte suspension system
- Multipurpose: float or cyclic use
- Usable in any orientation (except continuous inverted)
- Superior energy density
- Extremely low self discharge rate
- Lead calcium grids for extended life
Applications
Industrial
Contents
Battery only
Warnings
Not for sale in the EU
Technical Specifications
Battery Voltage
12V
Battery Capacity
10Ah
Battery Terminals
Quick Connect
External Width
65mm
Battery Type / Size
Lead-Acid
Weight
3.4kg
Battery NEDA Code
-
Product Range
REC Series
Battery Technology
Lead Acid
Battery Size Code
-
External Height
116mm
Pack Quantity
1
External Depth
151mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85072020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4
UN Hazard Code:2800